HS2DAL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1GAL

DigiKey Part Number
1801-ES1GALTR-ND - Tape & Reel (TR)
1801-ES1GALCT-ND - Cut Tape (CT)
1801-ES1GALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1GAL
Description
DIODE STANDARD 400V 1A THIN SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount Thin SMA
Datasheet
 Datasheet
EDA/CAD Models
ES1GAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Capacitance @ Vr, F
16pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Thin SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.38000Fr.0.38
10Fr.0.23400Fr.2.34
100Fr.0.14810Fr.14.81
500Fr.0.11092Fr.55.46
1,000Fr.0.09561Fr.95.61
2,000Fr.0.08877Fr.177.54
5,000Fr.0.07780Fr.389.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000Fr.0.06812Fr.953.68
28,000Fr.0.06287Fr.1,760.36
42,000Fr.0.06020Fr.2,528.40
70,000Fr.0.05879Fr.4,115.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.38000
Unit Price with VAT:Fr.0.41078