Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBRS10100CTH | |
|---|---|
DigiKey Part Number | 1801-MBRS10100CTHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRS10100CTH |
Description | DIODE ARR SCHOT 100V 10A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | Fr.0.28711 | Fr.459.38 |
| 2,400 | Fr.0.27481 | Fr.659.54 |
| 4,000 | Fr.0.26092 | Fr.1,043.68 |
| 5,600 | Fr.0.25580 | Fr.1,432.48 |
| Unit Price without VAT: | Fr.0.28711 |
|---|---|
| Unit Price with VAT: | Fr.0.31037 |




