SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123W
SOD-123W

ES1GLW

DigiKey Part Number
1801-ES1GLWTR-ND - Tape & Reel (TR)
1801-ES1GLWCT-ND - Cut Tape (CT)
1801-ES1GLWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1GLW
Description
DIODE STANDARD 400V 1A SOD123W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount SOD-123W
Datasheet
 Datasheet
EDA/CAD Models
ES1GLW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123W
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,835
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.36000Fr.0.36
10Fr.0.21900Fr.2.19
100Fr.0.13860Fr.13.86
500Fr.0.10358Fr.51.79
1,000Fr.0.09227Fr.92.27
2,000Fr.0.08273Fr.165.46
5,000Fr.0.07239Fr.361.95
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.06599Fr.659.90
20,000Fr.0.06060Fr.1,212.00
30,000Fr.0.05786Fr.1,735.80
50,000Fr.0.05478Fr.2,739.00
70,000Fr.0.05295Fr.3,706.50
100,000Fr.0.05180Fr.5,180.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.36000
Unit Price with VAT:Fr.0.38916