


S1JMH | |
|---|---|
DigiKey Part Number | 1801-S1JMHTR-ND - Tape & Reel (TR) 1801-S1JMHCT-ND - Cut Tape (CT) 1801-S1JMHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1JMH |
Description | DIODE STANDARD 600V 1A MICRO SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount Micro SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 780 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 5pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Micro SMA | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.40000 | Fr.0.40 |
| 10 | Fr.0.24600 | Fr.2.46 |
| 100 | Fr.0.15580 | Fr.15.58 |
| 500 | Fr.0.11692 | Fr.58.46 |
| 1,000 | Fr.0.10434 | Fr.104.34 |
| 2,000 | Fr.0.09375 | Fr.187.50 |
| 5,000 | Fr.0.08226 | Fr.411.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | Fr.0.07349 | Fr.881.88 |
| 24,000 | Fr.0.06778 | Fr.1,626.72 |
| 36,000 | Fr.0.06487 | Fr.2,335.32 |
| 60,000 | Fr.0.06161 | Fr.3,696.60 |
| 84,000 | Fr.0.06060 | Fr.5,090.40 |
| Unit Price without VAT: | Fr.0.40000 |
|---|---|
| Unit Price with VAT: | Fr.0.43240 |



