
ES1JH | |
|---|---|
DigiKey Part Number | 1801-ES1JHTR-ND - Tape & Reel (TR) 1801-ES1JHCT-ND - Cut Tape (CT) 1801-ES1JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1JH |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES1JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 16pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.21100 | Fr.2.11 |
| 100 | Fr.0.13320 | Fr.13.32 |
| 500 | Fr.0.09940 | Fr.49.70 |
| 1,000 | Fr.0.08849 | Fr.88.49 |
| 2,000 | Fr.0.07929 | Fr.158.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | Fr.0.06557 | Fr.491.78 |
| 15,000 | Fr.0.05998 | Fr.899.70 |
| 22,500 | Fr.0.05714 | Fr.1,285.65 |
| 37,500 | Fr.0.05394 | Fr.2,022.75 |
| 52,500 | Fr.0.05205 | Fr.2,732.62 |
| 75,000 | Fr.0.05021 | Fr.3,765.75 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |


