
HDBLS105G | |
---|---|
DigiKey Part Number | 1801-HDBLS105GTR-ND - Tape & Reel (TR) 1801-HDBLS105GCT-ND - Cut Tape (CT) 1801-HDBLS105GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDBLS105G |
Description | BRIDGE RECT 1PHASE 600V 1A DBLS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount DBLS |
Datasheet | Datasheet |
EDA/CAD Models | HDBLS105G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DBLS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.98000 | Fr.0.98 |
10 | Fr.0.61600 | Fr.6.16 |
100 | Fr.0.40560 | Fr.40.56 |
500 | Fr.0.31526 | Fr.157.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | Fr.0.27135 | Fr.407.02 |
3,000 | Fr.0.24923 | Fr.747.69 |
4,500 | Fr.0.23797 | Fr.1,070.87 |
7,500 | Fr.0.22530 | Fr.1,689.75 |
10,500 | Fr.0.21781 | Fr.2,287.01 |
15,000 | Fr.0.21320 | Fr.3,198.00 |
Unit Price without VAT: | Fr.0.98000 |
---|---|
Unit Price with VAT: | Fr.1.05938 |