HER307G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HER305G A0G

DigiKey Part Number
HER305GA0GCT-ND - Cut Tape (CT)
HER305GA0GTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HER305G A0G
Description
DIODE STANDARD 400V 3A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 471
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.52000Fr.0.52
10Fr.0.34300Fr.3.43
100Fr.0.27040Fr.27.04
Tape & Box (TB)
QuantityUnit PriceExt Price
500Fr.0.15676Fr.78.38
1,000Fr.0.12640Fr.126.40
1,500Fr.0.12580Fr.188.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.52000
Unit Price with VAT:Fr.0.56212