
HS3A | |
|---|---|
DigiKey Part Number | 1801-HS3ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HS3A |
Description | DIODE STANDARD 50V 3A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | HS3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.13964 | Fr.418.92 |
| 6,000 | Fr.0.12793 | Fr.767.58 |
| 9,000 | Fr.0.12195 | Fr.1,097.55 |
| 15,000 | Fr.0.11524 | Fr.1,728.60 |
| 21,000 | Fr.0.11127 | Fr.2,336.67 |
| 30,000 | Fr.0.10741 | Fr.3,222.30 |
| 75,000 | Fr.0.10630 | Fr.7,972.50 |
| Unit Price without VAT: | Fr.0.13964 |
|---|---|
| Unit Price with VAT: | Fr.0.15095 |




