
MMSZ5237BH RHG | |
|---|---|
DigiKey Part Number | 1801-MMSZ5237BHRHGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5237BH RHG |
Description | SOD-123, 500MW, 5%, 8.2V, ZENER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5237BH RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.03425 | Fr.102.75 |
| 6,000 | Fr.0.03062 | Fr.183.72 |
| 9,000 | Fr.0.02877 | Fr.258.93 |
| 15,000 | Fr.0.02668 | Fr.400.20 |
| 21,000 | Fr.0.02545 | Fr.534.45 |
| 30,000 | Fr.0.02425 | Fr.727.50 |
| 75,000 | Fr.0.02161 | Fr.1,620.75 |
| 150,000 | Fr.0.01998 | Fr.2,997.00 |
| 300,000 | Fr.0.01861 | Fr.5,583.00 |
| Unit Price without VAT: | Fr.0.03425 |
|---|---|
| Unit Price with VAT: | Fr.0.03702 |




