
MUR105S | |
---|---|
DigiKey Part Number | 1801-MUR105STR-ND - Tape & Reel (TR) 1801-MUR105SCT-ND - Cut Tape (CT) 1801-MUR105SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUR105S |
Description | DIODE STANDARD 50V 1A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | MUR105S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 875 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.38000 | Fr.0.38 |
10 | Fr.0.23600 | Fr.2.36 |
100 | Fr.0.14940 | Fr.14.94 |
500 | Fr.0.11196 | Fr.55.98 |
1,000 | Fr.0.09986 | Fr.99.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.08444 | Fr.253.32 |
6,000 | Fr.0.07667 | Fr.460.02 |
9,000 | Fr.0.07271 | Fr.654.39 |
15,000 | Fr.0.06826 | Fr.1,023.90 |
21,000 | Fr.0.06562 | Fr.1,378.02 |
30,000 | Fr.0.06306 | Fr.1,891.80 |
75,000 | Fr.0.05743 | Fr.4,307.25 |
Unit Price without VAT: | Fr.0.38000 |
---|---|
Unit Price with VAT: | Fr.0.41078 |