P4SMA22A R3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.06403
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.06403
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.06629
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.0.09957
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: Fr.0.07935
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.05785
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.07225
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.06000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,770
Unit Price: Fr.0.36000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.07493
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.05383
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.05850
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1,474
Unit Price: Fr.0.39000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.11199
Datasheet
PE1DAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA22A R3G

DigiKey Part Number
P4SMA22AR3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA22A R3G
Description
TVS DIODE 18.8VWM 30.6V DO214AC
Customer Reference
Detailed Description
30.6V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.8V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
30.6V
Current - Peak Pulse (10/1000µs)
13.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types