

P4SMA36CAH | |
|---|---|
DigiKey Part Number | 1801-P4SMA36CAHTR-ND - Tape & Reel (TR) 1801-P4SMA36CAHCT-ND - Cut Tape (CT) 1801-P4SMA36CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA36CAH |
Description | TVS DIODE 30.8VWM DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA36CAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 8.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.19800 | Fr.1.98 |
| 100 | Fr.0.13280 | Fr.13.28 |
| 500 | Fr.0.10320 | Fr.51.60 |
| 1,000 | Fr.0.08560 | Fr.85.60 |
| 2,000 | Fr.0.08360 | Fr.167.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | Fr.0.06150 | Fr.461.25 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |

