
P4SMA9.1A | |
|---|---|
DigiKey Part Number | 1801-P4SMA9.1ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA9.1A |
Description | TVS DIODE 7.78VWM 13.4V DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA9.1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.78V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | Fr.0.06403 | Fr.480.23 |
| 15,000 | Fr.0.05855 | Fr.878.25 |
| 22,500 | Fr.0.05576 | Fr.1,254.60 |
| 37,500 | Fr.0.05263 | Fr.1,973.63 |
| 52,500 | Fr.0.05077 | Fr.2,665.43 |
| 75,000 | Fr.0.04897 | Fr.3,672.75 |
| Unit Price without VAT: | Fr.0.06403 |
|---|---|
| Unit Price with VAT: | Fr.0.06922 |






