
P6KE15 | |
---|---|
DigiKey Part Number | 1801-P6KE15TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE15 |
Description | TVS DIODE 12.1VWM 22VC DO204AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22V Clamp 28A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.1V | |
Voltage - Breakdown (Min) | 13.5V | |
Voltage - Clamping (Max) @ Ipp | 22V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | Fr.0.09399 | Fr.328.97 |
7,000 | Fr.0.08568 | Fr.599.76 |
10,500 | Fr.0.08144 | Fr.855.12 |
17,500 | Fr.0.07667 | Fr.1,341.73 |
24,500 | Fr.0.07385 | Fr.1,809.33 |
35,000 | Fr.0.07111 | Fr.2,488.85 |
87,500 | Fr.0.06720 | Fr.5,880.00 |
Unit Price without VAT: | Fr.0.09399 |
---|---|
Unit Price with VAT: | Fr.0.10160 |