
ES1BALH | |
---|---|
DigiKey Part Number | 1801-ES1BALHTR-ND - Tape & Reel (TR) 1801-ES1BALHCT-ND - Cut Tape (CT) 1801-ES1BALHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1BALH |
Description | DIODE STANDARD 100V 1A THIN SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount Thin SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 18pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Thin SMA | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.38000 | Fr.0.38 |
10 | Fr.0.23400 | Fr.2.34 |
100 | Fr.0.14810 | Fr.14.81 |
500 | Fr.0.11092 | Fr.55.46 |
1,000 | Fr.0.09890 | Fr.98.90 |
2,000 | Fr.0.08878 | Fr.177.56 |
5,000 | Fr.0.07780 | Fr.389.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
14,000 | Fr.0.06812 | Fr.953.68 |
28,000 | Fr.0.06240 | Fr.1,747.20 |
42,000 | Fr.0.06020 | Fr.2,528.40 |
Unit Price without VAT: | Fr.0.38000 |
---|---|
Unit Price with VAT: | Fr.0.41078 |