ES3CBH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ES3CBH
TSC Webinar - Rectifier Diodes

PU3BBH

DigiKey Part Number
1801-PU3BBHTR-ND - Tape & Reel (TR)
1801-PU3BBHCT-ND - Cut Tape (CT)
1801-PU3BBHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU3BBH
Description
DIODE STANDARD 100V 3A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
PU3BBH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
930 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Capacitance @ Vr, F
47pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,785
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.42000Fr.0.42
10Fr.0.30600Fr.3.06
100Fr.0.22920Fr.22.92
500Fr.0.17434Fr.87.17
1,000Fr.0.15662Fr.156.62
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.12362Fr.370.86
6,000Fr.0.12080Fr.724.80
9,000Fr.0.11126Fr.1,001.34
15,000Fr.0.10868Fr.1,630.20
21,000Fr.0.10665Fr.2,239.65
30,000Fr.0.10291Fr.3,087.30
75,000Fr.0.10120Fr.7,590.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.42000
Unit Price with VAT:Fr.0.45402