

PU3BFSH | |
|---|---|
DigiKey Part Number | 1801-PU3BFSHTR-ND - Tape & Reel (TR) 1801-PU3BFSHCT-ND - Cut Tape (CT) 1801-PU3BFSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3BFSH |
Description | DIODE STANDARD 100V 3A SOD128 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SOD-128 |
Datasheet | Datasheet |
EDA/CAD Models | PU3BFSH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | 47pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.50000 | Fr.0.50 |
| 10 | Fr.0.30600 | Fr.3.06 |
| 100 | Fr.0.19550 | Fr.19.55 |
| 500 | Fr.0.14786 | Fr.73.93 |
| 1,000 | Fr.0.13031 | Fr.130.31 |
| 2,000 | Fr.0.11951 | Fr.239.02 |
| 5,000 | Fr.0.10547 | Fr.527.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | Fr.0.09309 | Fr.1,303.26 |
| Unit Price without VAT: | Fr.0.50000 |
|---|---|
| Unit Price with VAT: | Fr.0.54050 |


