


PU3JFS | |
---|---|
DigiKey Part Number | 1801-PU3JFSTR-ND - Tape & Reel (TR) 1801-PU3JFSCT-ND - Cut Tape (CT) 1801-PU3JFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3JFS |
Description | DIODE STANDARD 600V 3A SOD128 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount SOD-128 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 26 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 600 V | |
Capacitance @ Vr, F | 31pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.36000 | Fr.0.36 |
10 | Fr.0.28000 | Fr.2.80 |
100 | Fr.0.18610 | Fr.18.61 |
500 | Fr.0.14050 | Fr.70.25 |
1,000 | Fr.0.12186 | Fr.121.86 |
2,000 | Fr.0.11337 | Fr.226.74 |
5,000 | Fr.0.09992 | Fr.499.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
14,000 | Fr.0.07680 | Fr.1,075.20 |
Unit Price without VAT: | Fr.0.36000 |
---|---|
Unit Price with VAT: | Fr.0.38916 |