
RS1DL | |
|---|---|
DigiKey Part Number | 1801-RS1DLTR-ND - Tape & Reel (TR) 1801-RS1DLCT-ND - Cut Tape (CT) 1801-RS1DLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1DL |
Description | DIODE STD 200V 800MA SUB SMA |
Customer Reference | |
Detailed Description | Diode 200 V 800mA Surface Mount Sub SMA |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package Sub SMA |
Current - Average Rectified (Io) 800mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 800 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1DLW | Taiwan Semiconductor Corporation | 11,127 | 1801-RS1DLWCT-ND | Fr.0.24000 | MFR Recommended |
| RS07D-GS08 | Vishay General Semiconductor - Diodes Division | 17,315 | 112-RS07D-GS08CT-ND | Fr.0.46000 | Similar |
| RS07D-M-08 | Vishay General Semiconductor - Diodes Division | 7,198 | 112-RS07D-M-08CT-ND | Fr.0.40000 | Similar |
| VS-1EFH02-M3/I | Vishay General Semiconductor - Diodes Division | 7,259 | 112-VS-1EFH02-M3/ICT-ND | Fr.0.44000 | Similar |
| VS-2EFH02HM3/I | Vishay General Semiconductor - Diodes Division | 29,756 | VS-2EFH02HM3/IGICT-ND | Fr.0.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.32000 | Fr.0.32 |
| 10 | Fr.0.19600 | Fr.1.96 |
| 100 | Fr.0.12300 | Fr.12.30 |
| 500 | Fr.0.09140 | Fr.45.70 |
| 1,000 | Fr.0.08119 | Fr.81.19 |
| 2,000 | Fr.0.07258 | Fr.145.16 |
| 5,000 | Fr.0.06324 | Fr.316.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.05746 | Fr.574.60 |
| 20,000 | Fr.0.05260 | Fr.1,052.00 |
| 30,000 | Fr.0.05012 | Fr.1,503.60 |
| 50,000 | Fr.0.04734 | Fr.2,367.00 |
| 70,000 | Fr.0.04569 | Fr.3,198.30 |
| 100,000 | Fr.0.04408 | Fr.4,408.00 |
| Unit Price without VAT: | Fr.0.32000 |
|---|---|
| Unit Price with VAT: | Fr.0.34592 |







