HS2DAL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1GALH

DigiKey Part Number
1801-RS1GALHTR-ND - Tape & Reel (TR)
1801-RS1GALHCT-ND - Cut Tape (CT)
1801-RS1GALHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1GALH
Description
DIODE STANDARD 400V 1A THIN SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount Thin SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Capacitance @ Vr, F
7pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
Thin SMA
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.26000Fr.0.26
10Fr.0.15900Fr.1.59
100Fr.0.09970Fr.9.97
500Fr.0.07372Fr.36.86
1,000Fr.0.06533Fr.65.33
2,000Fr.0.05824Fr.116.48
5,000Fr.0.05055Fr.252.75
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000Fr.0.04376Fr.612.64
28,000Fr.0.03920Fr.1,097.60
42,000Fr.0.03820Fr.1,604.40
70,000Fr.0.03779Fr.2,645.30
98,000Fr.0.03484Fr.3,414.32
140,000Fr.0.03363Fr.4,708.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.26000
Unit Price with VAT:Fr.0.28106