


RS1MLWH | |
|---|---|
DigiKey Part Number | 1801-RS1MLWHTR-ND - Tape & Reel (TR) 1801-RS1MLWHCT-ND - Cut Tape (CT) 1801-RS1MLWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1MLWH |
Description | DIODE STANDARD 1000V 1A SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 250 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SOD-123W |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.15700 | Fr.1.57 |
| 100 | Fr.0.09850 | Fr.9.85 |
| 500 | Fr.0.07272 | Fr.36.36 |
| 1,000 | Fr.0.06438 | Fr.64.38 |
| 2,000 | Fr.0.05733 | Fr.114.66 |
| 5,000 | Fr.0.04969 | Fr.248.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.04362 | Fr.436.20 |
| 20,000 | Fr.0.03974 | Fr.794.80 |
| 30,000 | Fr.0.03776 | Fr.1,132.80 |
| 50,000 | Fr.0.03553 | Fr.1,776.50 |
| 70,000 | Fr.0.03421 | Fr.2,394.70 |
| 100,000 | Fr.0.03293 | Fr.3,293.00 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

