
RSFKL RVG | |
|---|---|
DigiKey Part Number | RSFKLRVGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSFKL RVG |
Description | DIODE STD 800V 500MA SUB SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 500mA Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | Fr.0.11570 | Fr.1,388.40 |
| 15,000 | Fr.0.11350 | Fr.1,702.50 |
| Unit Price without VAT: | Fr.0.11570 |
|---|---|
| Unit Price with VAT: | Fr.0.12507 |



