
S1KB | |
|---|---|
DigiKey Part Number | 1801-S1KBTR-ND - Tape & Reel (TR) 1801-S1KBCT-ND - Cut Tape (CT) 1801-S1KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1KB |
Description | DIODE STANDARD 800V 1A DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S1KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.20600 | Fr.2.06 |
| 100 | Fr.0.13030 | Fr.13.03 |
| 500 | Fr.0.09724 | Fr.48.62 |
| 1,000 | Fr.0.08652 | Fr.86.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.07288 | Fr.218.64 |
| 6,000 | Fr.0.06600 | Fr.396.00 |
| 9,000 | Fr.0.06250 | Fr.562.50 |
| 15,000 | Fr.0.05855 | Fr.878.25 |
| 21,000 | Fr.0.05622 | Fr.1,180.62 |
| 30,000 | Fr.0.05395 | Fr.1,618.50 |
| 75,000 | Fr.0.04897 | Fr.3,672.75 |
| 150,000 | Fr.0.04770 | Fr.7,155.00 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |

