SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123W
SOD-123W

S1MLWH

DigiKey Part Number
1801-S1MLWHTR-ND - Tape & Reel (TR)
1801-S1MLWHCT-ND - Cut Tape (CT)
1801-S1MLWHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1MLWH
Description
DIODE STANDARD 1000V 1A SOD123W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SOD-123W
Datasheet
 Datasheet
EDA/CAD Models
S1MLWH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123W
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,986
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.21000Fr.0.21
10Fr.0.12200Fr.1.22
100Fr.0.08430Fr.8.43
500Fr.0.06204Fr.31.02
1,000Fr.0.05306Fr.53.06
2,000Fr.0.04875Fr.97.50
5,000Fr.0.04214Fr.210.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.02909Fr.290.90
20,000Fr.0.02800Fr.560.00
30,000Fr.0.02640Fr.792.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.21000
Unit Price with VAT:Fr.0.22701