
SF15GH | |
|---|---|
DigiKey Part Number | 1801-SF15GHTR-ND - Tape & Reel (TR) 1801-SF15GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SF15GH |
Description | DIODE STANDARD 300V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | SF15GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.21000 | Fr.2.10 |
| 100 | Fr.0.13220 | Fr.13.22 |
| 500 | Fr.0.09864 | Fr.49.32 |
| 1,000 | Fr.0.08778 | Fr.87.78 |
| 2,000 | Fr.0.07865 | Fr.157.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.06873 | Fr.343.65 |
| 10,000 | Fr.0.06260 | Fr.626.00 |
| 15,000 | Fr.0.05947 | Fr.892.05 |
| 25,000 | Fr.0.05596 | Fr.1,399.00 |
| 35,000 | Fr.0.05388 | Fr.1,885.80 |
| 50,000 | Fr.0.05186 | Fr.2,593.00 |
| 125,000 | Fr.0.04860 | Fr.6,075.00 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |

