DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF16G

DigiKey Part Number
1801-SF16GTR-ND - Tape & Reel (TR)
1801-SF16GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SF16G
Description
DIODE STANDARD 400V 1A DO204AL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
SF16G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,205
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.34000Fr.0.34
10Fr.0.21000Fr.2.10
100Fr.0.13220Fr.13.22
500Fr.0.09864Fr.49.32
1,000Fr.0.08778Fr.87.78
2,000Fr.0.07865Fr.157.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.06873Fr.343.65
10,000Fr.0.06260Fr.626.00
15,000Fr.0.05947Fr.892.05
25,000Fr.0.05596Fr.1,399.00
35,000Fr.0.05388Fr.1,885.80
50,000Fr.0.05186Fr.2,593.00
125,000Fr.0.04860Fr.6,075.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.34000
Unit Price with VAT:Fr.0.36754