
SF2L6GH | |
|---|---|
DigiKey Part Number | 1801-SF2L6GHTR-ND - Tape & Reel (TR) 1801-SF2L6GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SF2L6GH |
Description | DIODE STANDARD 400V 2A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Mfr | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-204AC (DO-15) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 35 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.35000 | Fr.0.35 |
| 10 | Fr.0.21700 | Fr.2.17 |
| 100 | Fr.0.13690 | Fr.13.69 |
| 500 | Fr.0.10208 | Fr.51.04 |
| 1,000 | Fr.0.09084 | Fr.90.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | Fr.0.07480 | Fr.261.80 |
| 7,000 | Fr.0.06785 | Fr.474.95 |
| 10,500 | Fr.0.06430 | Fr.675.15 |
| 17,500 | Fr.0.06032 | Fr.1,055.60 |
| 24,500 | Fr.0.05796 | Fr.1,420.02 |
| 35,000 | Fr.0.05567 | Fr.1,948.45 |
| Unit Price without VAT: | Fr.0.35000 |
|---|---|
| Unit Price with VAT: | Fr.0.37835 |

