SRF10200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFF2004GA

DigiKey Part Number
1801-SFF2004GA-ND
Manufacturer
Manufacturer Product Number
SFF2004GA
Description
DIODE ARRAY GP 200V 20A ITO220AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 200 V 20A Through Hole TO-220-3 Full Pack, Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
975 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
ITO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 826
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.1.48000Fr.1.48
10Fr.0.94000Fr.9.40
100Fr.0.63230Fr.63.23
500Fr.0.50042Fr.250.21
1,000Fr.0.45798Fr.457.98
2,000Fr.0.42229Fr.844.58
5,000Fr.0.38367Fr.1,918.35
10,000Fr.0.37640Fr.3,764.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.1.48000
Unit Price with VAT:Fr.1.59988