


SMAJ160HR3G | |
|---|---|
DigiKey Part Number | SMAJ160HR3GTR-ND - Tape & Reel (TR) SMAJ160HR3GCT-ND - Cut Tape (CT) SMAJ160HR3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ160HR3G |
Description | TVS DIODE 160VWM 287VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 287V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 287V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.47000 | Fr.0.47 |
| 10 | Fr.0.29400 | Fr.2.94 |
| 100 | Fr.0.18720 | Fr.18.72 |
| 500 | Fr.0.14136 | Fr.70.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | Fr.0.11583 | Fr.208.49 |
| 3,600 | Fr.0.10506 | Fr.378.22 |
| 5,400 | Fr.0.09956 | Fr.537.62 |
| 9,000 | Fr.0.09339 | Fr.840.51 |
| 12,600 | Fr.0.08973 | Fr.1,130.60 |
| 18,000 | Fr.0.08617 | Fr.1,551.06 |
| 45,000 | Fr.0.07837 | Fr.3,526.65 |
| 90,000 | Fr.0.07740 | Fr.6,966.00 |
| Unit Price without VAT: | Fr.0.47000 |
|---|---|
| Unit Price with VAT: | Fr.0.50807 |

