
SMAJ22H | |
---|---|
DigiKey Part Number | 1801-SMAJ22HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ22H |
Description | TVS DIODE 22VWM 39.4VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39.4V Clamp 10.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ22H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 39.4V | |
Current - Peak Pulse (10/1000µs) | 10.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | Fr.0.06071 | Fr.455.32 |
15,000 | Fr.0.05547 | Fr.832.05 |
22,500 | Fr.0.05280 | Fr.1,188.00 |
37,500 | Fr.0.04979 | Fr.1,867.12 |
52,500 | Fr.0.04801 | Fr.2,520.52 |
75,000 | Fr.0.04629 | Fr.3,471.75 |
Unit Price without VAT: | Fr.0.06071 |
---|---|
Unit Price with VAT: | Fr.0.06563 |