

SMAJ30CHR3G | |
|---|---|
DigiKey Part Number | SMAJ30CHR3GTR-ND - Tape & Reel (TR) SMAJ30CHR3GCT-ND - Cut Tape (CT) SMAJ30CHR3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ30CHR3G |
Description | TVS DIODE 30VWM 53.5VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 53.5V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 53.5V | |
Current - Peak Pulse (10/1000µs) | 7.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.60000 | Fr.0.60 |
| 10 | Fr.0.37000 | Fr.3.70 |
| 100 | Fr.0.23820 | Fr.23.82 |
| 500 | Fr.0.18148 | Fr.90.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | Fr.0.14990 | Fr.269.82 |
| 3,600 | Fr.0.13657 | Fr.491.65 |
| 5,400 | Fr.0.12978 | Fr.700.81 |
| 9,000 | Fr.0.12215 | Fr.1,099.35 |
| 12,600 | Fr.0.11763 | Fr.1,482.14 |
| 18,000 | Fr.0.11323 | Fr.2,038.14 |
| 45,000 | Fr.0.10650 | Fr.4,792.50 |
| Unit Price without VAT: | Fr.0.60000 |
|---|---|
| Unit Price with VAT: | Fr.0.64860 |

