


SMAJ5.0A | |
|---|---|
DigiKey Part Number | 1801-SMAJ5.0ATR-ND - Tape & Reel (TR) 1801-SMAJ5.0ACT-ND - Cut Tape (CT) 1801-SMAJ5.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5.0A |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 43.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.32000 | Fr.0.32 |
| 10 | Fr.0.19800 | Fr.1.98 |
| 100 | Fr.0.12420 | Fr.12.42 |
| 500 | Fr.0.09252 | Fr.46.26 |
| 1,000 | Fr.0.08225 | Fr.82.25 |
| 2,000 | Fr.0.07361 | Fr.147.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | Fr.0.06071 | Fr.455.32 |
| 15,000 | Fr.0.05547 | Fr.832.05 |
| 22,500 | Fr.0.05280 | Fr.1,188.00 |
| 37,500 | Fr.0.04979 | Fr.1,867.12 |
| 52,500 | Fr.0.04801 | Fr.2,520.52 |
| 75,000 | Fr.0.04629 | Fr.3,471.75 |
| Unit Price without VAT: | Fr.0.32000 |
|---|---|
| Unit Price with VAT: | Fr.0.34592 |



