SMAJ7.5A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.00000

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.06071
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 647
Unit Price: Fr.0.41000

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: Fr.0.04080
Datasheet

Similar


Littelfuse Inc.
In Stock: 9,810
Unit Price: Fr.0.34000
Datasheet

Similar


Bourns Inc.
In Stock: 12,402
Unit Price: Fr.0.34000
Datasheet

Similar


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 0
Unit Price: Fr.0.18000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: Fr.0.08160
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: Fr.0.08822
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 7,500
Unit Price: Fr.0.27000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1,800
Unit Price: Fr.0.33000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.10983
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,800
Unit Price: Fr.0.12320
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.13797
Datasheet
PE1DAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ7.5A

DigiKey Part Number
1801-SMAJ7.5ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ7.5A
Description
TVS DIODE 7.5VWM 12.9V DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12.9V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ7.5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500Fr.0.06071Fr.455.32
15,000Fr.0.05547Fr.832.05
22,500Fr.0.05280Fr.1,188.00
37,500Fr.0.04979Fr.1,867.12
52,500Fr.0.04801Fr.2,520.52
75,000Fr.0.04629Fr.3,471.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.06071
Unit Price with VAT:Fr.0.06563