SMB10J40CA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 4,750
Unit Price: Fr.0.22000
Datasheet

Similar


YAGEO
In Stock: 500
Unit Price: Fr.0.11000
Datasheet
ES3CBH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB10J40CA

DigiKey Part Number
1801-SMB10J40CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB10J40CA
Description
TVS DIODE 40VWM 64.5VC DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
64.5V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
15.5A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000Fr.0.18801Fr.1,128.06
Unit Price without VAT:Fr.0.18801
Unit Price with VAT:Fr.0.20324