BZT52C47S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.02918
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6,995
Unit Price: Fr.0.18000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 9,940
Unit Price: Fr.0.17000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
SC-90, SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-90, SOD-323F
SC-90, SOD-323F

BZT52C47S

DigiKey Part Number
1801-BZT52C47STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C47S
Description
DIODE ZENER 47V 200MW SOD323F
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 200 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
BZT52C47S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
170 Ohms
Current - Reverse Leakage @ Vr
45 nA @ 33 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.02745Fr.274.50
20,000Fr.0.02482Fr.496.40
30,000Fr.0.02348Fr.704.40
50,000Fr.0.02198Fr.1,099.00
70,000Fr.0.02109Fr.1,476.30
100,000Fr.0.02022Fr.2,022.00
250,000Fr.0.01832Fr.4,580.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.02745
Unit Price with VAT:Fr.0.02967