SMBJ6.5CA R5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 18,612
Unit Price: Fr.0.27000
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.8.00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: Fr.0.46000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: Fr.0.13661
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.3.92805
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.3.92805
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: Fr.0.19594
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.17512
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.16240
Datasheet

Similar


Bourns Inc.
In Stock: 4,699
Unit Price: Fr.0.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 86,966
Unit Price: Fr.0.24000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,069
Unit Price: Fr.0.32000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,374
Unit Price: Fr.0.32000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.16418
Datasheet
ES3CBH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ6.5CA R5G

DigiKey Part Number
SMBJ6.5CAR5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ6.5CA R5G
Description
TVS DIODE 6.5VWM 11.2V DO214AA
Customer Reference
Detailed Description
11.2V Clamp 56A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
-
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
56A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types