
SMBJ78A | |
---|---|
DigiKey Part Number | SMBJ78AFSTR-ND - Tape & Reel (TR) SMBJ78AFSCT-ND - Cut Tape (CT) SMBJ78AFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ78A |
Description | TVS DIODE 78VWM 126VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.46000 | Fr.0.46 |
10 | Fr.0.28800 | Fr.2.88 |
100 | Fr.0.18320 | Fr.18.32 |
500 | Fr.0.14896 | Fr.74.48 |
1,000 | Fr.0.12400 | Fr.124.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.10480 | Fr.314.40 |
6,000 | Fr.0.09600 | Fr.576.00 |
9,000 | Fr.0.09120 | Fr.820.80 |
15,000 | Fr.0.08622 | Fr.1,293.30 |
21,000 | Fr.0.08506 | Fr.1,786.26 |
30,000 | Fr.0.08075 | Fr.2,422.50 |
Unit Price without VAT: | Fr.0.46000 |
---|---|
Unit Price with VAT: | Fr.0.49726 |