
SR2020PTH | |
|---|---|
DigiKey Part Number | 1801-SR2020PTH-ND |
Manufacturer | |
Manufacturer Product Number | SR2020PTH |
Description | DIODE ARR SCHOTT 20V 20A TO247AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 20 V 20A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD (TO-3P) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | Fr.0.72427 | Fr.651.84 |
| Unit Price without VAT: | Fr.0.72427 |
|---|---|
| Unit Price with VAT: | Fr.0.78294 |


