
SR506 A0G | |
---|---|
DigiKey Part Number | SR506A0GCT-ND - Cut Tape (CT) SR506A0GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR506 A0G |
Description | DIODE SCHOTTKY 60V 5A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.55000 | Fr.0.55 |
10 | Fr.0.34100 | Fr.3.41 |
100 | Fr.0.21890 | Fr.21.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.0.16616 | Fr.83.08 |
1,000 | Fr.0.14917 | Fr.149.17 |
1,500 | Fr.0.14049 | Fr.210.74 |
2,500 | Fr.0.13074 | Fr.326.85 |
3,500 | Fr.0.11111 | Fr.388.88 |
5,000 | Fr.0.11067 | Fr.553.35 |
12,500 | Fr.0.10472 | Fr.1,309.00 |
25,000 | Fr.0.09939 | Fr.2,484.75 |
50,000 | Fr.0.09524 | Fr.4,762.00 |
Unit Price without VAT: | Fr.0.55000 |
---|---|
Unit Price with VAT: | Fr.0.59455 |