
SRAS830 | |
---|---|
DigiKey Part Number | 1801-SRAS830TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRAS830 |
Description | DIODE SCHOTTKY 30V 8A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1,600 | Fr.0.38269 | Fr.612.30 |
Unit Price without VAT: | Fr.0.38269 |
---|---|
Unit Price with VAT: | Fr.0.41369 |