
DBLS157G-T | |
|---|---|
DigiKey Part Number | 1801-DBLS157G-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DBLS157G-T |
Description | BRIDGE RECT 1PHASE 1KV 1.5A DBLS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount DBLS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 2 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DBLS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.18465 | Fr.276.98 |
| 3,000 | Fr.0.16845 | Fr.505.35 |
| 4,500 | Fr.0.16019 | Fr.720.86 |
| 7,500 | Fr.0.15091 | Fr.1,131.82 |
| 10,500 | Fr.0.14542 | Fr.1,526.91 |
| 15,000 | Fr.0.14008 | Fr.2,101.20 |
| 37,500 | Fr.0.13340 | Fr.5,002.50 |
| Unit Price without VAT: | Fr.0.18465 |
|---|---|
| Unit Price with VAT: | Fr.0.19961 |









