SS115HR3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 16,767
Unit Price: Fr.0.29000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.04890
Datasheet

Similar


Comchip Technology
In Stock: 5,000
Unit Price: Fr.0.40000
Datasheet

Similar


Comchip Technology
In Stock: 4,958
Unit Price: Fr.0.32000
Datasheet

Similar


Comchip Technology
In Stock: 9,980
Unit Price: Fr.0.38000
Datasheet

Similar


Comchip Technology
In Stock: 7,766
Unit Price: Fr.0.37000
Datasheet

Similar


Comchip Technology
In Stock: 9,100
Unit Price: Fr.0.49000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5,021
Unit Price: Fr.0.08000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 20,077
Unit Price: Fr.0.40000
Datasheet

Similar


STMicroelectronics
In Stock: 66,358
Unit Price: Fr.0.32000
Datasheet

Similar


STMicroelectronics
In Stock: 14,706
Unit Price: Fr.0.34000
Datasheet

Similar


STMicroelectronics
In Stock: 18,826
Unit Price: Fr.0.31000
Datasheet
PE1DAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS115HR3G

DigiKey Part Number
SS115HR3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS115HR3G
Description
DIODE SCHOTTKY 150V 1A DO214AC
Customer Reference
Detailed Description
Diode 150 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SS115HR3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 150 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types