


SS1H4LW | |
|---|---|
DigiKey Part Number | 1801-SS1H4LWTR-ND - Tape & Reel (TR) 1801-SS1H4LWCT-ND - Cut Tape (CT) 1801-SS1H4LWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1H4LW |
Description | DIODE SCHOTTKY 40V 1A SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SS1H4LW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 nA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.37000 | Fr.0.37 |
| 10 | Fr.0.22800 | Fr.2.28 |
| 100 | Fr.0.14430 | Fr.14.43 |
| 500 | Fr.0.10800 | Fr.54.00 |
| 1,000 | Fr.0.09626 | Fr.96.26 |
| 2,000 | Fr.0.08637 | Fr.172.74 |
| 5,000 | Fr.0.07564 | Fr.378.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.06901 | Fr.690.10 |
| 20,000 | Fr.0.06343 | Fr.1,268.60 |
| 30,000 | Fr.0.06059 | Fr.1,817.70 |
| 50,000 | Fr.0.05739 | Fr.2,869.50 |
| 70,000 | Fr.0.05550 | Fr.3,885.00 |
| 100,000 | Fr.0.05468 | Fr.5,468.00 |
| Unit Price without VAT: | Fr.0.37000 |
|---|---|
| Unit Price with VAT: | Fr.0.39997 |

