PE1DAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL12

DigiKey Part Number
1801-SSL12TR-ND - Tape & Reel (TR)
1801-SSL12CT-ND - Cut Tape (CT)
1801-SSL12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSL12
Description
DIODE SCHOTTKY 20V 1A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SSL12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
390 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,694
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.46000Fr.0.46
10Fr.0.28200Fr.2.82
100Fr.0.18010Fr.18.01
500Fr.0.13578Fr.67.89
1,000Fr.0.12148Fr.121.48
2,000Fr.0.10943Fr.218.86
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500Fr.0.09148Fr.686.10
15,000Fr.0.08419Fr.1,262.85
22,500Fr.0.08047Fr.1,810.58
37,500Fr.0.07629Fr.2,860.88
52,500Fr.0.07382Fr.3,875.55
75,000Fr.0.07350Fr.5,512.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.46000
Unit Price with VAT:Fr.0.49726