
TLD8S17AH | |
|---|---|
DigiKey Part Number | TLD8S17AHTR-ND - Tape & Reel (TR) TLD8S17AHCT-ND - Cut Tape (CT) TLD8S17AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD8S17AH |
Description | TVS DIODE 17VWM 27.6VC DO218AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 239A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
EDA/CAD Models | TLD8S17AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 239A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.90000 | Fr.5.90 |
| 10 | Fr.3.99400 | Fr.39.94 |
| 100 | Fr.2.91540 | Fr.291.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | Fr.1.16816 | Fr.876.12 |
| 1,500 | Fr.1.03487 | Fr.1,552.30 |
| 2,250 | Fr.0.92440 | Fr.2,079.90 |
| Unit Price without VAT: | Fr.5.90000 |
|---|---|
| Unit Price with VAT: | Fr.6.37790 |

