
TS34118CS28 RDG | |
---|---|
DigiKey Part Number | 1801-TS34118CS28RDGTR-ND - Tape & Reel (TR) 1801-TS34118CS28RDGCT-ND - Cut Tape (CT) 1801-TS34118CS28RDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS34118CS28 RDG |
Description | IC AMPLIFIER 28SOP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Speakerphones 28-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TS34118CS28 RDG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Amplifier | |
Applications | Speakerphones | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.63000 | Fr.2.63 |
10 | Fr.1.67400 | Fr.16.74 |
25 | Fr.1.42480 | Fr.35.62 |
100 | Fr.1.14320 | Fr.114.32 |
250 | Fr.1.00484 | Fr.251.21 |
500 | Fr.0.91970 | Fr.459.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | Fr.0.89263 | Fr.1,338.95 |
3,000 | Fr.0.87134 | Fr.2,614.02 |
4,500 | Fr.0.86068 | Fr.3,873.06 |
7,500 | Fr.0.84886 | Fr.6,366.45 |
Unit Price without VAT: | Fr.2.63000 |
---|---|
Unit Price with VAT: | Fr.2.84303 |