N-Channel 40 V 14A (Ta), 54A (Tc) 36W (Tc) Surface Mount 8-PDFN (3.1x3.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 14A (Ta), 54A (Tc) 36W (Tc) Surface Mount 8-PDFN (3.1x3.1)
8-PowerWDFN
The 60 Seconds NPI: PerFET 40V MOSFET | Taiwan Semiconductor

TSM070NH04LCV RGG

DigiKey Part Number
1801-TSM070NH04LCVRGGTR-ND - Tape & Reel (TR)
1801-TSM070NH04LCVRGGCT-ND - Cut Tape (CT)
1801-TSM070NH04LCVRGGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM070NH04LCV RGG
Description
40V, 54A, SINGLE N-CHANNEL POWER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 14A (Ta), 54A (Tc) 36W (Tc) Surface Mount 8-PDFN (3.1x3.1)
Datasheet
 Datasheet
EDA/CAD Models
TSM070NH04LCV RGG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7mOhm @ 27A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
1376 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
36W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PDFN (3.1x3.1)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,850
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.19000Fr.1.19
10Fr.0.75600Fr.7.56
100Fr.0.50350Fr.50.35
500Fr.0.39508Fr.197.54
1,000Fr.0.36018Fr.360.18
2,000Fr.0.34635Fr.692.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.29905Fr.1,495.25
10,000Fr.0.28296Fr.2,829.60
Manufacturers Standard Package
Unit Price without VAT:Fr.1.19000
Unit Price with VAT:Fr.1.28639