Parametric Equivalent

TSM080NB03CR | |
|---|---|
DigiKey Part Number | 1801-TSM080NB03CRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM080NB03CR |
Description | 30V, 59A, SINGLE N-CHANNEL POWE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 14A (Ta), 59A (Tc) 3.1W (Ta), 55.6W (Tc) Surface Mount 8-PDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | TSM080NB03CR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1097 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 55.6W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.21496 | Fr.1,074.80 |
| 10,000 | Fr.0.19971 | Fr.1,997.10 |
| 15,000 | Fr.0.19193 | Fr.2,878.95 |
| 25,000 | Fr.0.19180 | Fr.4,795.00 |
| Unit Price without VAT: | Fr.0.21496 |
|---|---|
| Unit Price with VAT: | Fr.0.23237 |


