Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

TSM10NC60CF | |
|---|---|
DigiKey Part Number | 1801-TSM10NC60CF-ND |
Manufacturer | |
Manufacturer Product Number | TSM10NC60CF |
Description | 600V, 10A, SINGLE N-CHANNEL POWE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 10A (Tc) 45W (Tc) Through Hole ITO-220S |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 750mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1652 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | ITO-220S | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | Fr.1.20000 | Fr.9,600.00 |
| Unit Price without VAT: | Fr.1.20000 |
|---|---|
| Unit Price with VAT: | Fr.1.29720 |







