
TSM120N06LCP ROG | |
|---|---|
DigiKey Part Number | TSM120N06LCPROGTR-ND - Tape & Reel (TR) TSM120N06LCPROGCT-ND - Cut Tape (CT) TSM120N06LCPROGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM120N06LCP ROG |
Description | MOSFET N-CHANNEL 60V 70A TO252 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 70A (Tc) 125W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSM120N06LCP ROG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 37 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2118 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.20000 | Fr.1.20 |
| 10 | Fr.0.75900 | Fr.7.59 |
| 100 | Fr.0.50570 | Fr.50.57 |
| 500 | Fr.0.39686 | Fr.198.43 |
| 1,000 | Fr.0.36184 | Fr.361.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.33006 | Fr.825.15 |
| Unit Price without VAT: | Fr.1.20000 |
|---|---|
| Unit Price with VAT: | Fr.1.29720 |











